Manufacturer Part #
SMDA12C.TBT
SMDA Series 24 V 120 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Semtech SMDA12C.TBT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 24V |
| Breakdown Voltage-Max: | 13.3V |
| Standoff Voltage: | 12V |
| Capacitance: | 120pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount