text.skipToContent text.skipToNavigation

Manufacturer Part #

SP03-6BTG

2CH 150A 25PF SPA SOIC8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Littelfuse SP03-6BTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6.8V
Capacitance: 16pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,337.50
USD
Quantity
Unit Price
2,500+
$0.935
Product Variant Information section