Manufacturer Part #
SP03-6BTG
2CH 150A 25PF SPA SOIC8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Littelfuse SP03-6BTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP03-6BTG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 20V |
| Breakdown Voltage-Max: | 6.8V |
| Capacitance: | 16pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany:
2,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount