text.skipToContent text.skipToNavigation

Manufacturer Part #

3622KTR

15 A 1 Circuit Cartridge Surface Mount, Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3622KTR - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15A
Dimension: L  7.3mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.50
USD
Quantity
Unit Price
700+
$0.535
Product Variant Information section