text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE6.8CA

1.5KE Series 10.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Littelfuse 1.5KE6.8CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 7.14V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE6.8CA is a part of 1.5KE series designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Glass passivated chip junction in DO-201 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
Pricing Section
Global Stock:
701
USA:
701
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.64
USD
Quantity
Unit Price
1
$0.635
10
$0.545
40
$0.495
150
$0.445
500+
$0.395
Product Variant Information section