text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA48CA-LF

15KPA48 Series 53.3 V 5 mA Through Hole Silicon Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
ProTek Devices 15KPA48CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 85.9V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 175A
Reverse Leakage Current: 10µA
Peak Power: 15kW
Test Current: 5mA
Standoff Voltage: 48V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
250
Total
$2,144.00
USD
Quantity
Unit Price
250+
$10.72
Product Variant Information section