text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA30A-LF

30PKA Series 30 V 30 kW Axial Uni-Directional Power Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 30KPA30A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 55.2V
Directional: Uni-Directional
Power Dissipation: 30kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$13,890.00
USD
Quantity
Unit Price
250+
$13.89
Product Variant Information section