Manufacturer Part #
BZW50-180
BZW50 Series 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Ammo Pack Package Style:R-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BZW50-180 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 200V |
| Clamping Voltage-Max: | 410V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5000W |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Features & Applications
The BZW50-180 is a BZW50 Series of 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.
Features:
- Peak pulsepower : 5000 W (10/1000ms)
- Stand-off voltagerange :
- From 10 V to 180 V
- Uni andbidirectional types
- Low clampingfactor
- Fast response time
- UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.12
300
$1.10
2,000
$1.08
3,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Ammo Pack
Package Style:
R-6
Mounting Method:
Through Hole