text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-180

BZW50 Series 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2528
Product Specification Section
STMicroelectronics BZW50-180 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 200V
Clamping Voltage-Max: 410V
Directional: Uni-Directional
Power Dissipation: 5000W
Package Style:  R-6
Mounting Method: Through Hole
Features & Applications
The BZW50-180 is a BZW50 Series of 5000 W 200 V Uni Directional Transient Voltage Suppressor - R-6. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.

Features:

  • Peak pulsepower : 5000 W (10/1000ms)
  • Stand-off voltagerange :
    • From 10 V to 180 V
  • Uni andbidirectional types
  • Low clampingfactor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
100
Total
$990.00
USD
Quantity
Unit Price
100
$1.12
300
$1.10
2,000
$1.08
3,000+
$1.07