text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD08C-LF-T7

8 V 400 W Bidirectional Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ProTek Devices PSD08C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 13.4V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
12,000+
$0.215
Product Variant Information section