text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA15LCC-LF-T13

SMDAXXLCC Series 500 W 24 V Bi-Directional Low Capacitance TVS Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA15LCC-LF-T13 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24V
Directional: Bi-Directional
Power Dissipation: 500W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,500.00
USD
Quantity
Unit Price
2,500+
$1.80
Product Variant Information section