text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS6S4805C

NCS6 Series 6 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions NCS6S4805C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 48V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Power Dissipation: 6W
Load Regulation (%): 0.5%
Output Current: 1.2A
Switching Frequency-Max: 180kHz
Ripple & Noise: 30mV
Dimension: L  32mm x W  20mm x H  10mm
Features & Applications
The NCS6S4805C series is a DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. The NCS6 is housed in an industry standard package with a standard pinout. The NCS6 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance.

Features:

  • UL 60950 recognized
  • RoHS compliant
  • 4:1 Wide range voltage input
  • Operating temperature range –40°C to 85°C
  • Typical load regulation from 0.06%
  • 1.5kVDC Isolation
  • Typical effi ciency to 87%
  • 12V & 48V Nominal input
  • Power density 0.94W/cm3
  • UL 94V-0 Package materials
  • No electrolytic capacitors
  • Low noise
  • Under voltage lock out
  • Current fold back

Applications:

  • Telecommunications
  • Battery
  • Powered systems
  • Process control
  • Distributed power systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.30
USD
Quantity
Unit Price
2
$16.73
4
$16.59
10
$16.42
25
$16.25
40+
$16.05