Manufacturer Part #
NCS6S1205C
NCS6 Series 6 W Single Output 5 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NCS6S1205C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Input Voltage: | 12V |
| Mounting Method: | Through Hole |
Features & Applications
The NCS6S1205C is a part of NCS6 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-7 package.
The NCS6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36 V and 18-75 V. The NCS6 is housed in an industry standard package with a standard pinout. The NCS6 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance.
Features:
- UL 60950 recognized
- RoHS compliant
- 4:1 Wide range voltage input
- Operating temperature range –40°C to 85°C
- Typical load regulation from 0.06%
- 1.5 kVDC Isolation
- Typical effi ciency to 87%
- 12 V & 48 V Nominal input
- Power density 0.94 W/cm3
- UL 94 V-0 Package materials
- No electrolytic capacitors
- Low noise
- Under voltage lock out
- Current fold back
Applications:
- Telecommunications
- Battery powered systems
- Process control and
- Distributed power systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
15
$17.17
30
$17.03
45+
$16.89
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole