Manufacturer Part #
PDQ30-Q48-S12-D
PDQ30-D Series 30 W 2.5 A 48 V Input 12 V Output Isolated DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PDQ30-Q48-S12-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PDQ30-Q48-S12-D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 75V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12+
$36.37
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole