text.skipToContent text.skipToNavigation

Manufacturer Part #

RSD-60G-12

RSD-60 Series 60 W 9 to 36 Vin 12 Vout 5 A Enclosed Railway DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSD-60G-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -44°C to +55°C
Efficiency: 92%
Output Current: 5A
Ripple & Noise: 50mV
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.73
USD
Quantity
Unit Price
1
$44.73
3
$44.00
4
$43.80
10
$43.20
15+
$42.60
Product Variant Information section