text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1-WM-24V

CB Series 20 A SPDT 24 VDC 320 Ohm Chassis Mount Mini-ISO Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CB1-WM-24V - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Current: 75mA
Coil Resistance: 320Ω
Switching Voltage: 28V
Power Dissipation: 1.8W
Contact Material: Ag alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Unit Price
50
$2.85
100
$2.82
150
$2.80
200
$2.79
250+
$2.75
Product Variant Information section