text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1617072-2

3SBC1503A2 = M39016/13-057L

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1617072-2 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 19.6mA
Nominal Coil Voltage: 26.5V
Contact Current-Max: 2A
Coil Resistance: 1350Ω
Switching Voltage: 28V
Rated Power: 520mW
Operating Temp Range: -65°C to +125°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
8
Total
$2,941.50
USD
Quantity
Unit Price
8
$294.15
16
$291.30
24+
$288.47
Product Variant Information section