Manufacturer Part #
78B04T
78 Series Raised Slide SPST 4 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Grayhill 78B04T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Grayhill 78B04T - Technical Attributes
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 150mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Features & Applications
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.
These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions. Recessed slides are an option with SPST circuitry.A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill.
In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 78B04T is an 4 position through hole DIP switch with raised slides offering a Single Pole Single Throw (SPST) switch operation.Available Packaging
Package Qty:
21 per Tube
Mounting Method:
Through Hole