text.skipToContent text.skipToNavigation

Manufacturer Part #

78B04T

78 Series Raised Slide SPST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Grayhill 78B04T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. 

These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions.  Recessed slides are an option with SPST circuitry.A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill. 

In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 78B04T is an 4 position through hole DIP switch with raised slides offering a Single Pole Single Throw (SPST) switch operation.    
Pricing Section
Global Stock:
63
USA:
63
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
21
Multiple Of:
21
Total
$37.17
USD
Quantity
Unit Price
21
$1.77
63
$1.74
105
$1.72
210
$1.71
420+
$1.68
Product Variant Information section