text.skipToContent text.skipToNavigation

Manufacturer Part #

78K01ST

78 Series Raised Slide DPDT 1 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78K01ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPDT
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21
Multiple Of:
21
Total
$88.83
USD
Quantity
Unit Price
21
$4.23
42
$4.18
63
$4.15
84
$4.13
105+
$4.06
Product Variant Information section