text.skipToContent text.skipToNavigation

Manufacturer Part #

78K01ST

78 Series Raised Slide DPDT 1 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78K01ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPDT
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.16
USD
Quantity
Unit Price
21
$3.96
42
$3.92
63
$3.89
84
$3.87
105+
$3.80
Product Variant Information section