text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA05H0B

SDA Series Low Profile SPST 5 Position Through Hole Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDA05H0B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Flush
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
30
$1.55
90
$1.53
120
$1.52
300
$1.50
450+
$1.48
Product Variant Information section