text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA05H0B

SDA Series Low Profile SPST 5 Position Through Hole Sealed DIP Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Flush
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$369.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$1.23
600
$0.995
900+
$0.98
Product Variant Information section