text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB1-1BS-A-PK1-A

Plastic Pushbutton Switch, solder type, round plunger, Black

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-PB1-1BS-A-PK1-A - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 0.5A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Cap Color: Black
Actuator Style: Round Plunger
Termination Style: Solder Lug
Operating Temperature: -25°C to +85°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$126.00
USD
Quantity
Unit Price
100
$0.22
400
$0.21
2,000
$0.205
12,500+
$0.197
Product Variant Information section