text.skipToContent text.skipToNavigation

Manufacturer Part #

SSSU014800

SP3T Single Pole 3 Position 0.1 A 30 V Snap In Non Shorting Slide Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SSSU014800 - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-Off
Circuitry: SP3T
Rated Voltage (VAC): 500VAC
Contact Current-Max: 0.1A
Insulation Resistance: 100MΩ
Contact Resistance: 25mΩ
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.50
USD
Quantity
Unit Price
500
$0.43
1,000
$0.425
1,500+
$0.415