text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40202VX-1000U-A99

MF Series 40 x 40 x 20 mm 24 V 8000 RPM 10.8 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF40202VX-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 10.8CFM
Noise: 27.5dBA
Voltage Rating: 24V
Rated Power: 940mW
RPM: 8000RPM
No of Terminals: 2
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
200+
$6.30
Product Variant Information section