text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-16.000MHZ-E20-T

ABM10 Series 16 MHz ±20 ppm 10 pF -20 to +70 °C Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2515
Product Specification Section
Abracon ABM10-16.000MHZ-E20-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
1,000+
$0.805