text.skipToContent text.skipToNavigation

Manufacturer Part #

XG-2102CA 156.2500M-PGPAL3

Series XG-2102 0°C~+70°C ±50ppm LVPECL 55% 3.3V 6-Pin XTAL Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America XG-2102CA 156.2500M-PGPAL3 - Technical Attributes
Attributes Table
Operating Frequency: 156.25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 60mA
Symmetry: 45% to 55%
Output Type: LVPECL
Operating Temp Range: 0°C to 70°C
Rise Time: 0.4ns
Fall Time: 0.4ns
Dimension: L  7mm x W  5mm x H  1.2mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,695.00
USD
Quantity
Unit Price
250+
$6.78
Product Variant Information section