text.skipToContent text.skipToNavigation

Manufacturer Part #

102107-2

AMPMODU Insulation Support Crimp Snap-In Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 102107-2 is a AMPMODU 26-22 AWG 3 A 250 Crimp Pin Contact MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
 
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Product Type Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
  • Connector Series = Mod IV
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Gold Flash over Nicke
  • Operating Temperature (°C) = -65 – +105
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
25000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,000.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.41
4,000
$0.405
5,000+
$0.40
Product Variant Information section