text.skipToContent text.skipToNavigation

Manufacturer Part #

102128-1

AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 102128-1 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Features & Applications

The 102128-1 is a AMPMODU 26-22 AWG 3 A 250 Crimp Pin Contact. MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
 
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Product Type Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
  • Connector Series = Mod V
  • With Insulation Support = Yes
  • Applied Pressure = High
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Gold Flash
  • Operating Temperature (°C) = -65 – +105
Pricing Section
Global Stock:
43,000
USA:
43,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
5,000+
$0.225
Product Variant Information section