text.skipToContent text.skipToNavigation

Manufacturer Part #

5309 207

Black PG7 Outer Thread 1.5-5mm Clamping Range Polyamide 6 Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5309 207 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Polyamide / Nylon
Operating Temp Range: -40°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$96.00
USD
Quantity
Unit Price
25
$0.975
50
$0.96
125
$0.935
250
$0.92
500+
$0.885
Product Variant Information section