text.skipToContent text.skipToNavigation

Manufacturer Part #

66099-3

MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TE Connectivity 66099-3 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Wire Gauge: AWG 18-16
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Wire Mount
Features & Applications

The 66099-3 Type III+ mulitmate Pin contact has been designed for use in all Series 1 CPC connectors. 

The 66099-3 is a crimp socket contact with a snap-in connection.

The 66099-3 has a contact finish of gold over nickel and accommodates wire gauges AWG 18-16.

Pricing Section
Global Stock:
18,019
USA:
18,019
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.745
Product Variant Information section