Manufacturer Part #
709258001130004
9258-100 Series 6 A Spring Finger Board to Board SMT Compression Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
KYOCERA AVX 709258001130004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709258001130004 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Solder |
| No of Positions: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 600V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.107
3,000
$0.106
4,500
$0.105
7,500
$0.104
15,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount