text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS012N8S03

Ecomate® Aquarius™ Series SKT, square flange, 8 pos., size 12, socket contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Amphenol Sine Systems RTS012N8S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 13V
Current Rating: 500A
Shell Size: 12
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.30
USD
Quantity
Unit Price
10
$4.03
25
$3.98
50
$3.94
150
$3.87
300+
$3.79
Product Variant Information section