text.skipToContent text.skipToNavigation

Manufacturer Part #

189-009-513R571

189 Series 9 Position Dual Port Female over Female Nickel Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Features & Applications

The 189-009-513R571 is a 9 Position Female Socket Through Hole Right Angled D sub .

Product Features:

  • Low cost, high performance stamped contacts.
  • Provides proper mating while maximizing available board space.
  • Metal shell for improved shielding.
  • Shells are nickel plated and have ground indents to provide better grounding and additional retention.
  • Fully intermateable with other D-Sub connectors.
  • Shell: Steel, nickel plating
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts: Brass
  • Plating: Gold flash

 

 

Pricing Section
Global Stock:
235
USA:
235
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.51
USD
Quantity
Web Price
1
$6.51
15
$5.84
40
$5.61
100
$5.41
250+
$5.21
Product Variant Information section