text.skipToContent text.skipToNavigation

Manufacturer Part #

5745072-2

HD20 Series 15 Position Straight Plug Plastic Shell Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745072-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Male/Pin Solder Cup
Material: Plastic
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 All-Plastic Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being full or front metal-shell. Presently offered in 9, 15, 25, 37 an 50 positions with shell sizes ranging from 1 through 5, the HD-20 Front Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or fixed female screwlocks. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

5745072-2 is an Amplimite HD-20 Series Board Mount Plug with 15 (pin/male contact) positions housed in a size 2 all plastic straight shell body with fixed female screwlocks.

The 5745072-2 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
819
Multiple Of:
819
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,528.25
USD
Quantity
Unit Price
819+
$6.75
Product Variant Information section