Manufacturer Part #
745205-7
HDE20 Series 15 Position Socket Plastic Shell Discrete Wire IDC D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:448 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 745205-7 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | IDC |
| Pitch: | 2.77 mm |
| Material: | Plastic |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 1.5A to 2.4A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
448+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
448 per Tray