text.skipToContent text.skipToNavigation

Manufacturer Part #

1519-4

Brass Bright Tin Plate for .172 inch Board Width Tubular Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1519-4 - Technical Attributes
Attributes Table
Type: Post
Style/Orientation: Straight
Gender: Pin
Termination: Through Hole
Mounting Method: Through Hole
Features & Applications

The 1519-4 is a 1.7 mm dia Brass Bright, Tin Plate tabular turret terminal.

Material:

  • .172 (4.4 ) Brass Bright Tin Plate
  • Staking tool No. TL-8
  • Hole size:(.067) 1.7 mm

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,200
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,175.00
USD
Quantity
Unit Price
5,000+
$0.435
Product Variant Information section