Manufacturer Part #
77311-101-02LF
Headers & Wire Housings UNSHROUDED 1ROW STRT THRU HOLE 2 POS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 77311-101-02LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 77311-101-02LF - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0873
3,000
$0.0848
4,000
$0.0842
10,000
$0.0822
15,000+
$0.0803
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole