Manufacturer Part #
DCJ065-05-A-K1-A
DCJ065 Series 16 V 2.5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT DCJ065-05-A-K1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT DCJ065-05-A-K1-A - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Gender: | Male |
| Rated Voltage: | 16V |
| Rated Current: | 2.5A |
| Style/Orientation: | Jack |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Material: | Polyamide |
| Termination: | Surface Mount |
| Color: | Black |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.33
1,600
$0.325
3,200
$0.32
4,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
800 per Box
Mounting Method:
Surface Mount