text.skipToContent text.skipToNavigation

Manufacturer Part #

CTS4U-N/BG

CTS4U-N Beige 45 x 43 x 6 mm 22-10 AWG Feed Through DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CTS4U-N/BG - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Wire Gauge: AWG 22-10
Termination: Screw
Terminal Pitch: 6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,212
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$91.50
USD
Quantity
Unit Price
25
$0.94
75
$0.915
200
$0.895
400
$0.885
1,250+
$0.845
Product Variant Information section