text.skipToContent text.skipToNavigation

Manufacturer Part #

34.112

12 Position 5.08 mm Gray Front Wire Entry Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 34.112 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 22-14
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
242
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$50.40
USD
Quantity
Unit Price
20
$2.52
60
$2.49
100
$2.47
400
$2.42
600+
$2.39
Product Variant Information section