text.skipToContent text.skipToNavigation

Manufacturer Part #

37.107

STLZ950-W Green 7 Position 5.08 mm Horizontal Closed End Terminal Block Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.107 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
Termination: Solder
Style: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
397
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$45.00
USD
Quantity
Unit Price
30
$1.50
90
$1.48
300
$1.45
600
$1.44
1,200+
$1.42
Product Variant Information section