text.skipToContent text.skipToNavigation

Manufacturer Part #

40.504

4 Position Standoff Foot 12mm Eurostrip Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 40.504 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 4
Termination: Screw
Style: Eurostyle
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
301
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$180.00
USD
Quantity
Unit Price
100
$1.80
200
$1.78
300
$1.77
500
$1.76
1,000+
$1.74
Product Variant Information section