text.skipToContent text.skipToNavigation

Manufacturer Part #

CP3L2.5

CP Series 6 Position 600 V 20 A 22-12 AWG 5 mm Triple Level Teminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CP3L2.5 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Push-In
Style: Triple Level
Pitch: 5mm
Color: Grey
Current Rating: 20A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
185
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$144.90
USD
Quantity
Unit Price
30
$4.83
60
$4.78
120
$4.73
150
$4.72
450+
$4.62
Product Variant Information section