text.skipToContent text.skipToNavigation

Manufacturer Part #

CPPT2.5/3

CP Series 3 Position 16 A 300 V 24-12 AWG, 7 mm Grey Sensor Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPPT2.5/3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 24-12
Termination: Push-In
Style: Eurostyle
Pitch: 7mm
Color: Grey
Current Rating: 16A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$387.00
USD
Quantity
Unit Price
50
$7.74
100
$7.69
150
$7.67
200
$7.65
250+
$7.60
Product Variant Information section