text.skipToContent text.skipToNavigation

Manufacturer Part #

SH08-5,00

5 mm PS (50) 8 Pole 12 A 300 V Green Pluggable PC Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation SH08-5,00 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Pluggable
Pitch: 5 mm
Color: Green
Current Rating: 12A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
431
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$172.00
USD
Quantity
Unit Price
50
$3.44
100
$3.40
150
$3.38
250
$3.36
500+
$3.30
Product Variant Information section