text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPOBBN471

0805 740 pF 500 V ±5 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0805JRNPOBBN471 - Technical Attributes
Attributes Table
Capacitance: 740pF
Dielectric: NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
4,000
$0.0675
8,000
$0.0663
12,000
$0.0657
16,000
$0.0652
20,000+
$0.0637