text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPOBBN471

0805 740 pF 500 V ±5 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
YAGEO CC0805JRNPOBBN471 - Technical Attributes
Attributes Table
Capacitance: 740pF
Dielectric: NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$145.20
USD
Quantity
Unit Price
4,000
$0.0363
8,000
$0.0358
16,000
$0.0352
20,000
$0.035
60,000+
$0.0339
Product Variant Information section