text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM155R71H103KA55D - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
10,000
$0.0158
20,000
$0.0156
30,000
$0.0155
50,000
$0.0153
100,000+
$0.0149